Filter Your Search
1 - 2 of 2 results
|
HY62SF16200ASLF-15I
SK Hynix Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 150 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.3 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HY62SF16200ASLF-15
SK Hynix Inc
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 150 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.3 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 8 mm | 7 mm | SK HYNIX INC | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |