Filter Your Search
1 - 1 of 1 results
![]() |
HY62QF16101CLLF-70I
SK Hynix Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 2.5 V | 70 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.1 mm | 6.3 mm | 6.2 mm | SK HYNIX INC | BGA | TFBGA, | 48 | compliant | EAR99 | 8542.32.00.41 |