Filter Your Search
1 - 1 of 1 results
|
HY62EF8400SLM-15I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2 V | 150 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.8 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.11 mm | 11.4 mm | 10 mm | SK HYNIX INC | BGA | TFBGA, | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |