Filter Your Search
1 - 1 of 1 results
|
HY6264J-10
SK Hynix Inc
|
Check for Price Buy | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.1496 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOIC | SOP, SOP28,.5 | 28 | compliant | EAR99 | 8542.32.00.41 |