Filter Your Search
1 - 10 of 232 results
|
HY62256ALT1-I70
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 70 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HY62256ALT1-55
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||
|
HY62256ALLT1-120
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e6 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 | |||||||||||
|
HY62256AR1-I55
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | YES | 1 mA | 4.5 V | 70 µA | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
HY62256AT1-10I
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e6 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 | ||||||||||
|
HY62256BLLR1-70I
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | YES | 20 µA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1-R | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1-R, TSSOP28,.53,22 | compliant | EAR99 | 8542.32.00.41 | TSOP | 28 | ||
|
HY62256AT1-100
SK Hynix Inc
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e6 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1, | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 | |||||||||||
|
HY62256BLLP-85
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 15 µA | 2 V | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 37 mm | 15.24 mm | SK HYNIX INC | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.41 | DIP | 28 | ||||
|
HY62256ALJ-55I
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 55 ns | STANDARD SRAM | BATTERY BACKUP | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.794 mm | 18.39 mm | 8.69 mm | SK HYNIX INC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | SOIC | 28 | |||
|
HY62256AT1-70
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1 mA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SK HYNIX INC | TSOP1, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.41 | TSOP | 28 |