Parametric results for: HY62256AJ55 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: hy62256aj55
Select parts from the table below to compare.
Compare
Compare
HY62256AJ-55
SK Hynix Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.794 mm 18.39 mm 8.69 mm SK HYNIX INC SOIC SOP, SOP28,.5 28 unknown EAR99 8542.32.00.41
HY62256AJ-55I
SK Hynix Inc
Check for Price No Obsolete 262.144 kbit 8 32KX8 5 V 55 ns STANDARD SRAM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE YES PARALLEL 1 mA 4.5 V 70 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 85 °C -40 °C 28 PLASTIC/EPOXY SOP SOP28,.5 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.794 mm 18.39 mm 8.69 mm SK HYNIX INC SOIC SOP, SOP28,.5 28 unknown EAR99 8542.32.00.41