Filter Your Search
1 - 5 of 5 results
|
HY5PS2G431CMP-S6
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 240 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B63 | Not Qualified | e1 | 95 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.4 mm | 8 mm | SK HYNIX INC | BGA | LFBGA, BGA60,9X11,32 | 63 | compliant | EAR99 | 8542.32.00.36 | ||
|
HY5PS2G431CMP-E3
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.8 V | 600 ps | 200 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 200 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B63 | Not Qualified | e1 | 95 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.4 mm | 8 mm | SK HYNIX INC | BGA | LFBGA, BGA60,9X11,32 | 63 | compliant | EAR99 | 8542.32.00.36 | ||
|
HY5PS2G431CMP-S5
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.8 V | 400 ps | 400 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 240 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B63 | Not Qualified | e1 | 95 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.4 mm | 8 mm | SK HYNIX INC | BGA | LFBGA, BGA60,9X11,32 | 63 | compliant | EAR99 | 8542.32.00.36 | ||
|
HY5PS2G431CMP-Y5
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.8 V | 450 ps | 333 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 230 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B63 | Not Qualified | e1 | 95 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.4 mm | 8 mm | SK HYNIX INC | BGA | LFBGA, BGA60,9X11,32 | 63 | compliant | EAR99 | 8542.32.00.36 | ||
|
HY5PS2G431CMP-C4
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 4 | 512MX4 | 1.8 V | 500 ps | 266 MHz | 8192 | MULTI BANK PAGE BURST | DDR2 DRAM | AUTO/SELF REFRESH | COMMON | 4,8 | 1 | 1 | 512000000 | 536.8709 M | SYNCHRONOUS | 3-STATE | YES | 4,8 | 20 mA | 220 µA | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B63 | Not Qualified | e1 | 95 °C | 63 | PLASTIC/EPOXY | LFBGA | BGA60,9X11,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.35 mm | 11.4 mm | 8 mm | SK HYNIX INC | BGA | LFBGA, BGA60,9X11,32 | 63 | compliant | EAR99 | 8542.32.00.36 |