Filter Your Search
1 - 1 of 1 results
![]() |
HY5DU56822CLT-K
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 10 mA | 270 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.194 mm | 22.225 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.24 |