Filter Your Search
1 - 3 of 3 results
|
HY5DU28822AT-K
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.225 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY5DU28822AT-H
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 2.5 V | 750 ps | 133 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.225 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY5DU28822AT-L
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 8 | 16MX8 | 2.5 V | 800 ps | 100 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSOP2 | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 22.225 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.02 |