Filter Your Search
1 - 1 of 1 results
|
HY5DU281622ETP-J
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 700 ps | 166 MHz | 4096 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 20 mA | 250 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.194 mm | 22.225 mm | 10.16 mm | SK HYNIX INC | TSOP2 | 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 | 66 | unknown | EAR99 | 8542.32.00.02 |