Filter Your Search
1 - 2 of 2 results
![]() |
HY57W2A1620HCT-SF
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 125 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PDSO-G54 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.56,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.194 mm | 22.238 mm | 10.16 mm | SK HYNIX INC | TSOP | TSOP2, TSOP54,.56,32 | 54 | compliant | EAR99 | 8542.32.00.02 | ||||
![]() |
HY57W2A1620HCT-S
SK Hynix Inc
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 125 µA | 2.7 V | 2.3 V | CMOS | OTHER | R-PDSO-G54 | Not Qualified | e6 | 85 °C | -25 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | compliant | EAR99 | 8542.32.00.02 |