Parametric results for: HY57V653220CTC-7 under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy57v653220ctc7
Select parts from the table below to compare.
Compare
Compare
HY57V653220CTC-7
SK Hynix Inc
Check for Price No Obsolete 67.1089 Mbit 32 2MX32 3.3 V 5.5 ns 143 MHz 4096 FOUR BANK PAGE BURST SYNCHRONOUS DRAM COMMON 1,2,4,8 1 1 2000000 2.0972 M SYNCHRONOUS 3-STATE 1,2,4,8,FP 2 mA 210 µA 3.6 V 3 V CMOS COMMERCIAL R-PDSO-G86 Not Qualified e0 70 °C 86 PLASTIC/EPOXY TSOP2 TSSOP86,.46,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 22.22 mm 10.16 mm SK HYNIX INC TSOP2 TSOP2, TSSOP86,.46,20 86 compliant EAR99 8542.32.00.02