Filter Your Search
1 - 1 of 1 results
|
HY57V161610ETP-55I
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 5 ns | 183 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 1 mA | 130 µA | 3.6 V | 3.15 V | CMOS | INDUSTRIAL | R-PDSO-G50 | Not Qualified | e6 | 85 °C | -40 °C | 50 | PLASTIC/EPOXY | TSOP2 | TSOP50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 20.968 mm | 10.16 mm | SK HYNIX INC | TSOP2 | TSOP2, TSOP50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 |