Filter Your Search
1 - 8 of 8 results
|
HY53C464LF-70
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.446 mm | 7.366 mm | SK HYNIX INC | LCC | QCCJ, LDCC18,.33X.53 | 18 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY53C464LS-80
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 22.987 mm | 7.62 mm | SK HYNIX INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY53C464LF-80
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.446 mm | 7.366 mm | SK HYNIX INC | LCC | QCCJ, LDCC18,.33X.53 | 18 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY53C464LF-12
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 1 mA | 45 µA | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | SK HYNIX INC | QCCJ, LDCC18,.33X.53 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HY53C464LS-12
SK Hynix Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 1 mA | 45 µA | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SK HYNIX INC | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||
|
HY53C464LS-10
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 22.987 mm | 7.62 mm | SK HYNIX INC | DIP | 0.300 INCH, PLASTIC, DIP-18 | 18 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY53C464LF-10
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 12.446 mm | 7.366 mm | SK HYNIX INC | LCC | QCCJ, LDCC18,.33X.53 | 18 | compliant | EAR99 | 8542.32.00.02 | ||
|
HY53C464LS-70
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 70 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 22.987 mm | 7.62 mm | SK HYNIX INC | DIP | DIP, DIP18,.3 | 18 | compliant | EAR99 | 8542.32.00.02 |