Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
HY512800J-55
SK Hynix Inc
|
||
|
HY512800J-50
SK Hynix Inc
|
||
|
HY512800J-45
SK Hynix Inc
|
||
|
HY512800J-60
SK Hynix Inc
|
Most Relevant | Technical | Compliance | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Memory Density
|
Memory Width | Organization |
Supply Voltage-Nom (Vsup)
|
Access Time-Max
|
Refresh Cycles
|
Access Mode
|
Memory IC Type
|
Additional Feature
|
Number of Functions | Number of Ports | Number of Words Code | Number of Words |
Operating Mode
|
Output Characteristics
|
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Technology |
JESD-30 Code
|
Qualification Status
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Shape
|
Package Style
|
Surface Mount
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Length
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Pin Count
|
Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | CMOS | R-PDSO-J | Not Qualified | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | |||||||||||
Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 | |
Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 | |
Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 |
|
HY512800J-55
SK Hynix Inc
|
Check for Price Buy | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | FAST PAGE | FAST PAGE DRAM | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | CMOS | R-PDSO-J | Not Qualified | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | DUAL | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
HY512800J-50
SK Hynix Inc
|
Check for Price Buy | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 | ||
|
HY512800J-45
SK Hynix Inc
|
Check for Price Buy | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 | ||
|
HY512800J-60
SK Hynix Inc
|
Check for Price Buy | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | R-PDSO-J24 | Not Qualified | 24 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.76 mm | 17.15 mm | 7.62 mm | SK HYNIX INC | SOJ | SOJ, | unknown | EAR99 | 8542.32.00.02 | 24 |