Filter Your Search
1 - 2 of 2 results
|
HY29LV400TF-70
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | SK HYNIX INC | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | EAR99 | 8542.32.00.51 | |||
|
HY29LV400TF-70I
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 5 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.1 mm | 8 mm | 6 mm | SK HYNIX INC | BGA | TFBGA, BGA48,6X8,32 | 48 | compliant | EAR99 | 8542.32.00.51 |