Filter Your Search
1 - 1 of 1 results
![]() |
HY29F200BR-70E
SK Hynix Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,32K,64K | 256KX8 | 5 V | 70 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES; CAN ALSO BE CONFIGURED AS 128K X 16 | 8 | BOTTOM | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,3 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | YES | 100 µA | 60 µA | 5.25 V | 4.75 V | CMOS | MILITARY | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSOP1-R | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP | REVERSE, TSOP-48 | 48 | compliant | 3A001.A.2.C | 8542.32.00.51 |