Parametric results for: HY29F080G-12I under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy29f080g12i
Select parts from the table below to compare.
Compare
Compare
HY29F080G-12I
SK Hynix Inc
Check for Price No Obsolete 8.3886 Mbit 8 64K 1MX8 5 V 120 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES 1 16 1000000 1.0486 M ASYNCHRONOUS PARALLEL 5 V YES 5 µA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY SOP SOP44,.63 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.8 mm 28.2 mm 13.3 mm SK HYNIX INC SOIC PLASTIC, SOP-44 44 compliant EAR99 8542.32.00.51