Parametric results for: HY29F040AC-70E under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy29f040ac70e
Select parts from the table below to compare.
Compare
Compare
HY29F040AC-70E
SK Hynix Inc
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 1 mA 60 µA 5.5 V 4.5 V CMOS MILITARY YES NOR TYPE R-PQCC-J32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SK HYNIX INC QFJ QCCJ, LDCC32,.5X.6 32 compliant 3A001.A.2.C 8542.32.00.51