Parametric results for: HY29F040AC-55 under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: hy29f040ac55
Select parts from the table below to compare.
Compare
Compare
HY29F040AC-55E
SK Hynix Inc
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 55 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 1 mA 60 µA 5.25 V 4.75 V CMOS MILITARY YES NOR TYPE R-PQCC-J32 Not Qualified e0 125 °C -55 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SK HYNIX INC QFJ QCCJ, LDCC32,.5X.6 32 compliant 3A001.A.2.C 8542.32.00.51
HY29F040AC-55I
SK Hynix Inc
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 55 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 1 mA 60 µA 5.5 V 4.5 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SK HYNIX INC QFJ QCCJ, LDCC32,.5X.6 32 compliant EAR99 8542.32.00.51
HY29F040AC-55
SK Hynix Inc
Check for Price Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 55 ns FLASH MINIMUM 100000 PROGRAM/ERASE CYCLES YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 1 mA 60 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm SK HYNIX INC QFJ QCCJ, LDCC32,.5X.6 32 compliant EAR99 8542.32.00.51