Filter Your Search
1 - 1 of 1 results
![]() |
HY27US16561M-FPCP
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 10 µs | FLASH | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 70 °C | 260 | 20 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 |