Parametric results for: HY27US16561A-TPCP under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy27us16561atpcp
Select parts from the table below to compare.
Compare
Compare
HY27US16561A-TPCP
SK Hynix Inc
Check for Price Yes Yes Obsolete 268.4355 Mbit 16 8K 16MX16 3.3 V 30 ns FLASH YES NO 1 2K 16000000 16.7772 M ASYNCHRONOUS 256 words PARALLEL 3.3 V YES 50 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e6 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SK HYNIX INC TSOP1 TSOP1, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51