Filter Your Search
1 - 1 of 1 results
|
HY27UF081G2M-TEP
SK Hynix Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 20 µA | 3.6 V | 2.7 V | CMOS | OTHER | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -25 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 |