Filter Your Search
1 - 1 of 1 results
|
HY27SS08561M-FPIP
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 8 | 32MX8 | 1.8 V | 10 µs | FLASH | 1 | 32000000 | 33.5544 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 20 | 63 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 9 mm | SK HYNIX INC | BGA | TFBGA, | 63 | unknown | EAR99 | 8542.32.00.51 |