Parametric results for: HY27SG162G2M-SCB under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hy27sg162g2mscb
Select parts from the table below to compare.
Compare
Compare
HY27SG162G2M-SCB
SK Hynix Inc
Check for Price No No Obsolete 2.1475 Gbit 16 64K 128MX16 1.8 V 30 ns FLASH YES NO 1 2K 128000000 134.2177 M ASYNCHRONOUS 1K words PARALLEL 1.8 V YES 100 µA 20 µA 1.95 V 1.7 V CMOS COMMERCIAL NO SLC NAND TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY VSSOP TSSOP48,.71,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 650 µm 15.4 mm 12 mm SK HYNIX INC SOIC VSSOP, TSSOP48,.71,20 48 compliant EAR99 8542.32.00.51