Filter Your Search
1 - 1 of 1 results
|
HY27SG082G2M-SPCP
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 2.1475 Gbit | 8 | 128K | 256MX8 | 1.8 V | 30 ns | FLASH | YES | NO | 1 | 2K | 256000000 | 268.4355 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 100 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 650 µm | 15.4 mm | 12 mm | SK HYNIX INC | SOIC | VSSOP, TSSOP48,.71,20 | 48 | compliant | EAR99 | 8542.32.00.51 |