Filter Your Search
1 - 1 of 1 results
|
HY27SF081G2A-TPCB
SK Hynix Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 8 | 128K | 128MX8 | 1.8 V | 30 ns | FLASH | YES | NO | 1 | 1K | 128000000 | 134.2177 M | ASYNCHRONOUS | 2K words | PARALLEL | 1.8 V | YES | 50 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e6 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SK HYNIX INC | TSOP1 | TSSOP, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 |