Filter Your Search
1 - 1 of 1 results
|
HY27SA161G1M-FCS
SK Hynix Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 16 | 8K | 64MX16 | 1.8 V | 12 µs | FLASH | YES | NO | 1 | 8K | 64000000 | 67.1089 M | ASYNCHRONOUS | 256 words | PARALLEL | 1.8 V | YES | 100 µA | 20 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B63 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 63 | PLASTIC/EPOXY | TFBGA | BGA63,8X12,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 8.5 mm | SK HYNIX INC | BGA | TFBGA, BGA63,8X12,32 | 63 | compliant | EAR99 | 8542.32.00.51 |