Filter Your Search
1 - 4 of 4 results
|
HY27SA081G1M-VPI
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 60 ns | FLASH | YES | NO | 8K | 128000000 | 134.2177 M | 512 words | PARALLEL | YES | 100 µA | 20 µA | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | SK HYNIX INC | TSSOP, TSSOP48,.71,20 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
|
HY27SA081G1M-VPIS
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 12 µs | FLASH | YES | NO | 1 | 8K | 128000000 | 134.2177 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 100 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 700 µm | 15.4 mm | 12 mm | SK HYNIX INC | VSSOP, TSSOP48,.71,20 | compliant | EAR99 | 8542.32.00.51 | SOIC | 48 | ||
|
HY27SA081G1M-VPIB
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 12 µs | FLASH | YES | NO | 1 | 8K | 128000000 | 134.2177 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 100 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 700 µm | 15.4 mm | 12 mm | SK HYNIX INC | VSSOP, TSSOP48,.71,20 | compliant | EAR99 | 8542.32.00.51 | SOIC | 48 | ||
|
HY27SA081G1M-VPIP
SK Hynix Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 1.8 V | 12 µs | FLASH | YES | NO | 1 | 8K | 128000000 | 134.2177 M | ASYNCHRONOUS | 512 words | PARALLEL | 1.8 V | YES | 100 µA | 20 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | VSSOP | TSSOP48,.71,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 700 µm | 15.4 mm | 12 mm | SK HYNIX INC | VSSOP, TSSOP48,.71,20 | compliant | EAR99 | 8542.32.00.51 | SOIC | 48 |