Filter Your Search
1 - 4 of 4 results
|
HY23V16202D-120
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
HY23V16202D-100
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP42,.6 | 42 | compliant | EAR99 | 8542.32.00.71 | ||
|
HY23V16202D-100
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
HY23V16202D-120
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 |