Filter Your Search
1 - 10 of 20 results
|
HY23V16202S-120
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202D-120
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | DIP | DIP, DIP42,.6 | 42 | ||||
|
HY23V16202D-100
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | DIP | DIP, DIP42,.6 | 42 | ||||
|
HY23V16202S-100
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202F-100
MagnaChip Semiconductor Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202T-100
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e6 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | ||
|
HY23V16202D-100
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 100 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | DIP | DIP42,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202F-120
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202M-120
MagnaChip Semiconductor Ltd
|
Check for Price | Contact Manufacturer | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | MAGNACHIP SEMICONDUCTOR LTD | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
HY23V16202S-120
SK Hynix Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 120 ns | MASK ROM | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 50 µA | 35 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.2 mm | 28.5 mm | 12.6 mm | SK HYNIX INC | compliant | EAR99 | 8542.32.00.71 | SOIC | SOP, SOP44,.63 | 44 |