Filter Your Search
1 - 1 of 1 results
|
HY234100P-150
SK Hynix Inc
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 150 ns | MASK ROM | 16 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 52.451 mm | 15.24 mm | SK HYNIX INC | DIP | DIP, DIP40,.6 | 40 | compliant | EAR99 | 8542.32.00.71 |