Filter Your Search
1 - 10 of 30 results
|
HXS6408AEH
Honeywell Sensing and Control
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 1.65 V | 50 µA | 1.95 V | 1.65 V | CMOS | R-CDFP-F36 | 125 °C | -55 °C | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
HXS6408AEN
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 1.65 V | 50 µA | 1.95 V | 1.65 V | CMOS | R-CDFP-F36 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
HXS6408-QH
Honeywell Sensing and Control
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | MILITARY | X-XUUC-N | 125 °C | -55 °C | 1M Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||
|
HXS6408-WN
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | ALSO OPERATES AT 15NANOSEC ACCESS TIME | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | MILITARY | 125 °C | -55 °C | MIL-STD-883; MIL-38535-V | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||
|
HXS6408AQH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | MILITARY | R-CDFP-F36 | 125 °C | -55 °C | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP-36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HXS6408AQH
Honeywell Sensing and Control
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | MILITARY | R-CDFP-F36 | 125 °C | -55 °C | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HXS6408-QN
Honeywell Sensing and Control
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 50 µA | 1.95 V | 1.65 V | CMOS | MILITARY | X-XUUC-N | 125 °C | -55 °C | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
HXS6408AQN
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 50 µA | 1.95 V | 1.65 V | CMOS | MILITARY | R-CDFP-F36 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
HXS6408AEN
Honeywell Sensing and Control
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 10 mA | 1.65 V | 50 µA | 1.95 V | 1.65 V | CMOS | R-CDFP-F36 | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | FL36,.8 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4 mm | 23.37 mm | 21.34 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||
|
HXS6408-QH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 4.1943 Mbit | 8 | 512KX8 | 1.8 V | 16.5 ns | STANDARD SRAM | IT ALSO HAVE ACCESS TIME 15 NS | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.95 V | 1.65 V | CMOS | MILITARY | X-XUUC-N | 125 °C | -55 °C | 1M Rad(Si) V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DIE, | unknown | 3A001.A.2.C | 8542.32.00.41 |