Filter Your Search
1 - 1 of 1 results
|
HXC50DRTF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | FLOATING BOBBIN | 600VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 135 °C | HOLE .112-.124 | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLUE | 0.1 inch | NO | ONE | RECTANGULAR | 3.556 mm | 30u inch | SOLDER | 0.4 inch | 0.431 inch | 5.875 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |