Filter Your Search
1 - 2 of 2 results
|
HX6228ABNT
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 4.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP | DFP, | 40 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
HX6228ABNT
Honeywell Sensing and Control
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | NO | 700 µA | 4.5 V | 240 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F40 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 40 | CERAMIC, METAL-SEALED COFIRED | DFP | FL40,.8,25 | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7084 mm | 19.685 mm | 18.034 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | DFP, | unknown | 3A001.A.2.C | 8542.32.00.41 |