Parametric results for: HX6228ABFT under SRAMs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: hx6228abft
Select parts from the table below to compare.
Compare
Select Parts Part Number
HX6228ABFT
Honeywell Microelectronics & Precision Sensors
HX6228ABFT
Honeywell Sensing and Control
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Memory IC Type
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Output Enable
Parallel/Serial
Reverse Pinout
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Screening Level
Total Dose
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Active 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL NO 700 µA 2.5 V 6 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 300k Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP FL40,.8,25 RECTANGULAR FLATPACK YES TIN LEAD FLAT 635 µm DUAL 3.7084 mm 19.685 mm 18.034 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS DFP DFP, FL40,.8,25 40 unknown 3A001.A.2.C 8542.32.00.41
No No Active 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL NO 700 µA 2.5 V 6 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 300k Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP FL40,.8,25 RECTANGULAR FLATPACK YES TIN LEAD FLAT 635 µm DUAL 3.7084 mm 19.685 mm 18.034 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS DFP, FL40,.8,25 unknown 3A001.A.2.C 8542.32.00.41
Compare
HX6228ABFT
Honeywell Microelectronics & Precision Sensors
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL NO 700 µA 2.5 V 6 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 300k Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP FL40,.8,25 RECTANGULAR FLATPACK YES TIN LEAD FLAT 635 µm DUAL 3.7084 mm 19.685 mm 18.034 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS DFP DFP, FL40,.8,25 40 unknown 3A001.A.2.C 8542.32.00.41
HX6228ABFT
Honeywell Sensing and Control
Check for Price No No Active 1.0486 Mbit 8 128KX8 5 V 25 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL NO 700 µA 2.5 V 6 µA 5.5 V 4.5 V CMOS MILITARY R-CDFP-F40 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 300k Rad(Si) V 40 CERAMIC, METAL-SEALED COFIRED DFP FL40,.8,25 RECTANGULAR FLATPACK YES TIN LEAD FLAT 635 µm DUAL 3.7084 mm 19.685 mm 18.034 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS DFP, FL40,.8,25 unknown 3A001.A.2.C 8542.32.00.41