Filter Your Search
1 - 2 of 2 results
|
HX6136FSFC
Honeywell Sensing and Control
|
Check for Price | Active | 36.864 kbit | 36 | 1KX36 | 5 V | 30 ns | 29.4 MHz | 36 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 500 µA | 500 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 300k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK132,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 2.7686 mm | 24.13 mm | 24.13 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | GQFF, TPAK132,2.5SQ,25 | unknown | EAR99 | 8542.32.00.71 | ||||
![]() |
HX6136FSFC
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Active | 36.864 kbit | 36 | 1KX36 | 5 V | 30 ns | 29.4 MHz | 36 ns | OTHER FIFO | 1 | 1000 | 1.024 k | SYNCHRONOUS | YES | PARALLEL | 500 µA | 500 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F132 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S | 300k Rad(Si) V | 132 | CERAMIC, METAL-SEALED COFIRED | GQFF | TPAK132,2.5SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | 2.7686 mm | 24.13 mm | 24.13 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | GQFF, TPAK132,2.5SQ,25 | unknown | EAR99 | 8542.32.00.71 | QFP | 132 |