Filter Your Search
1 - 4 of 4 results
|
HX1234NL
Pulse Electronics Corporation
|
$8.5101 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 100 kHz | 200 MHz | 1 dB | DATACOM TRANSFORMER | HIGHT DIMENSION INCLUDES TEMINAL ALSO | 10/100 BASE-TX | 4 | 88 | e3 | IEEE | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | Matte Tin (Sn) | 7.11 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | not_compliant | EAR99 | |||
|
HX1234NLT
Pulse Electronics Corporation
|
$8.7519 | Yes | Yes | Active | 1CT:1CT | 1.5 kV | 100 kHz | 200 MHz | 1 dB | DATACOM TRANSFORMER | HIGHT DIMENSION INCLUDES TEMINAL ALSO | 10/100 BASE-TX | 4 | 88 | IEEE | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | 7.11 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | not_compliant | EAR99 | ||||||
|
HX1234
Pulse Electronics Corporation
|
$9.0103 | No | No | Active | 1.5 kV | 350 µH | 100 kHz | 200 MHz | 1 dB | DATACOM TRANSFORMER | APPROVED FOR USE WITH THE BROADCOM BCM52... more | 10/100 BASE-TX | 4 | 88 | e2 | UL | 85 °C | -40 °C | SURFACE MOUNT | TUBE | YES | TIN COPPER | 7.11 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | ||||
|
HX1234T
Pulse Electronics Corporation
|
$9.0324 | No | No | Active | 1.5 kV | 350 µH | 100 kHz | 200 MHz | 1 dB | DATACOM TRANSFORMER | APPROVED FOR USE WITH THE BROADCOM BCM52... more | 10/100 BASE-TX | 4 | 88 | e0 | UL | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 7.11 mm | 28.58 mm | 12.19 mm | PULSE ELECTRONICS CORP | compliant | EAR99 |