Filter Your Search
1 - 3 of 3 results
|
HWS300-24/RYHD
TDK-Lambda Corporation
|
$428.2522 | Yes | Transferred | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 14 A | 1 | YES | YES | DC INPUT VOLATGE IS 120 TO 330V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 336 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK-LAMBDA CORP | PACKAGE-8 | compliant | EAR99 | |||||||
|
HWS300-24/RYHD
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 14 A | 1 | YES | YES | DC INPUT VOLATGE IS 120 TO 330V | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | HYBRID | COMMERCIAL EXTENDED | 336 W | R-XXMA-X8 | UL, CE, EN, CSA, IEC | 71 °C | -10 °C | 8 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE-8 | compliant | ||||||||
|
HWS300-24/RY
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 14 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.02304 % | 0.8 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.053025 Vrms | HYBRID | 336 W | R-XXMA-X | UL | 70 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | PACKAGE | compliant | 2020-04-09 | TDK |