Filter Your Search
1 - 10 of 10 results
|
HWS150-24/A
TDK-Lambda Corporation
|
$73.8273 | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 6.5 A | 1 | NO | YES | REMOTE SHUTDOWN | AC-DC UNREGULATED POWER SUPPLY MODULE | 88 % | 0.4 % | 0.8 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | HYBRID | COMMERCIAL | 150 W | R-XXMA-X8 | UL, CE | 50 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 42 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||
|
HWS150-24/ME
TDK Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | unknown | EAR99 | TDK | ||||||||||||||||||||||||||||||||||||||||
|
HWS150-24
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | compliant | TDK | |||||||||||||||||||||||||||||||||||||||||
|
HWS150-24/HD
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 24 V | 265 V | 85 V | 19.2 V | 28.8 V | 6.5 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 156 W | CE, CSA, UL | 71 °C | -10 °C | 37.1 mm | 160.02 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||
|
HWS150-24/HDA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
HWS150-24/ME
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 24 V | 265 V | 85 V | 6.5 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.05303 Vrms | 156 W | CE, CSA, EN, IEC, UL | 70 °C | -10 °C | 37.1 mm | 160.02 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||||||||||||||
|
HWS150-24/HD
TDK Corporation
|
Check for Price | Obsolete | AC-DC REGULATED POWER SUPPLY MODULE | unknown | TDK | |||||||||||||||||||||||||||||||||||||||||
|
HWS150-24
TDK-Lambda Corporation
|
Check for Price | Transferred | TDK-LAMBDA CORP | compliant | TDK | |||||||||||||||||||||||||||||||||||||||||
|
HWS150-24/RYHD
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
HWS150-24/MEA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | TDK-LAMBDA CORP | unknown | EAR99 |