Filter Your Search
1 - 3 of 3 results
|
HWS1000-5/HD
TDK-Lambda Corporation
|
$1,070.8348 | Yes | Transferred | 5 V | 265 V | 85 V | 200 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 1 kW | CE, CSA, UL | 71 °C | -10 °C | 127 mm | 241.3 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||
|
HWS1000-5/HDA
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
HWS1000-5/HD
TDK Corporation
|
Check for Price | Yes | Active | 115 V | 5 V | 265 V | 85 V | 4 V | 6 V | 200 A | 1 | NO | YES | ALSO OPERATES WITH 120 TO 330 VDC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | 78 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.04242 Vrms | HYBRID | 1 kW | R-XXMA-X | CSA, EN, IEC, UL | 70 °C | -10 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 82 mm | 240 mm | 127.5 mm | TDK CORP | unknown | EAR99 | 2020-04-09 |