Filter Your Search
1 - 2 of 2 results
|
HW7D-L12F1010Q3G-GR
IDEC Corporation
|
$45.1057 | Active | 10 A | 24 V | 0.05 mΩ | DPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 50 °C | DIN-RAIL MOUNT | 10 mm | SILVER | GOLD | SILVER | IP20; IP65 | NO | SNAP ON | 0.787 inch | 29.8 mm | 69.4 mm | 54.8 mm | IDEC CORP | compliant | ||
|
HW7D-L12F1010Q3G-GR1
IDEC Corporation
|
$50.7922 | Active | 10 A | 24 V | 0.05 mΩ | DPST | MOMENTARY | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 50 °C | DIN-RAIL MOUNT | 10 mm | SILVER | GOLD | SILVER | IP20; IP65 | NO | SNAP ON | 0.787 inch | 29.8 mm | 69.4 mm | 54.8 mm | IDEC CORP | compliant |