Filter Your Search
1 - 1 of 1 results
|
HW1L-A2F20QD-R-240V
IDEC Corporation
|
Check for Price | Active | 10 A | 24 V | 0.05 mΩ | DPST | GOLD | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | CCC; CE; CSA; TUV; UL | 10A@24VAC | 10A@24VDC | 10 A | 24 V | -25 °C | 50 °C | PANEL MOUNT | 10 mm | 1.14 inch | SILVER | GOLD | SILVER | RED LED | IP20; IP65 | NO | SCREW | 0.512 inch | 29.4 mm | 85.5 mm | 41.4 mm | IDEC CORP | compliant |