Filter Your Search
1 - 10 of 39 results
|
HVX-233M10%EK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 33 MΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-222K20%EK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 kΩ | 20 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-21.8M10%EK
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.8 MΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-2430K5%L05
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 430 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 810 µm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
HVX-24.3K5%EL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 4.3 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 810 µm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
HVX-21M20%B21
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 1 MΩ | 20 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-24.3M5%B21
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 4.3 MΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-222K20%EL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 kΩ | 20 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 810 µm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||
|
HVX-227M10%B21
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 27 MΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||
|
HVX-22.2K10%B21
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 2.2 kΩ | 10 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | METAL ALLOY | NO | 15 kV | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WIRE | 810 µm | 38.1 mm | 7.87 mm | 54.61 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |