Filter Your Search
1 - 1 of 1 results
|
HVRW42ML270M
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 270 MΩ | 20 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 20 kV | e3 | Rectangular | 2 | Matte Tin (Sn) | WIRE | 33.02 mm | 48.26 mm | 12.7 mm | 50.8 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |