Filter Your Search
1 - 1 of 1 results
|
HVRW21DD9M76
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.76 MΩ | 0.5 % | 1 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | NO | 10 kV | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | 33.02 mm | 22.86 mm | 9.53 mm | 25.4 mm | 2.54 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.90 |