Filter Your Search
1 - 1 of 1 results
|
HVR3-1A12-F
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 12 V | 480 mW | 300 Ω | 200 mA | 7.5 kV | 7.5 kV | 200 mA | SPST | MBB | DRY REED RELAY | DC | PANEL MOUNTABLE | 40 mA | 8.8 V | 1 V | 0.2A@7500VAC | 0.2A@7500VDC | 150 mΩ | Random | 1000 GΩ | 4 ms | 500 µs | ISO | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 1 FORM A | HERMETICALLY SEALED | NO | SOLDER | 15.2 mm | 15 mm | 65 mm | 65mm x 15.2mm x 15mm | 0.006350012700025401 inch | TELEDYNE TECHNOLOGIES INC | unknown |