Filter Your Search
1 - 10 of 9,405 results
|
PHVP15BAC-51MDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 51 MΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 38.1 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
PHVP15AD-270KDI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 270 kΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 38.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | ||||||||
|
PHVP15BAY-110MBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 110 MΩ | 0.1 % | 2 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 38.1 mm | 5.08 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | |||
|
PHVP15CRY-9M1BI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 9.1 MΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 12.7 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15BRC-3G9DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.9 GΩ | 0.5 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 5.08 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15BRC-1K3FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.3 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 5.08 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15CRC-22MFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 12.7 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15BRC-200MCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 200 MΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 5.08 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15CRC-2G7CI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.7 GΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 12.7 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | ||
|
PHVP15CRD-33KCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 33 kΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Radial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 15 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 35.56 mm | 12.7 mm | 38.1 mm | 2.5 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant |