Filter Your Search
1 - 10 of 9,817 results
|
PHVP20CRC-20MCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 MΩ | 0.25 % | 4.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 15.24 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | |||||||
|
PHVP20AD-510KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 510 kΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP20BAY-39MFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 39 MΩ | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP20CRC-6K8DI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 6.8 kΩ | 0.5 % | 4.5 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 15.24 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | |||||||
|
PHVP20BAY-180KBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 180 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP20BRY-910KBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 910 kΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2.5 mm | TT ELECTRONICS PLC | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | ||
|
PHVP20BAC-360MBI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 360 MΩ | 0.1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP20AC-30KCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 30 kΩ | 0.25 % | 2 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 10 mm | 2 mm | 50.8 mm | 5.08 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 | |||
|
PHVP20CAY-560KFI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 560 kΩ | 1 % | 4.5 W | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 15.24 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
PHVP20BAD-22KCI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 kΩ | 0.25 % | 3 W | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION, NON-INDUCTIVE | 25 °C | NO | 20 kV | e3 | 200 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin (Sn) | WIRE | 800 µm | 35 mm | 2.5 mm | 50.8 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | AXIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.90 |