Parametric results for: HVCZ3512BDL31K2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hvcz3512bdl31k2
Select parts from the table below to compare.
Compare
Compare
HVCZ3512BDL31K2
SEI Stackpole Electronics Inc
Check for Price Yes Active 31.2 kΩ 0.1 % 3 W 3512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 3.5 kV e3 150 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 760 µm 8.89 mm 3.18 mm STACKPOLE ELECTRONICS INC SMT, 3512 compliant EAR99 8533.21.00.30